USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable Micro A Male to Micro B Male 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3023031-03M

DigiKey Part Number
Q553-ND
Manufacturer
Manufacturer Product Number
3023031-03M
Description
CBL MCR A PLUG-MCR B PLUG 9.84'
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable Micro A Male to Micro B Male 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Configuration
Length
9.84' (3.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 30 AWG, 30 AWG
Shielding
Shielded
Color
White
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CBL MCR A PLUG-MCR B PLUG 3.28'
In-Stock: 0
Unit Price: kr.38.09580
CBL MCR A PLUG-MCR B PLUG 6.56'
In-Stock: 0
Unit Price: kr.39.51220