12.00' (3.66m) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.00' (3.66m) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJT
Qualtek Power Cords

233086-06

DigiKey Part Number
Q959-ND
Manufacturer
Manufacturer Product Number
233086-06
Description
CRD 16AWG NEMA5-15P - 320C13 12'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
12.00' (3.66m) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
16 AWG
Shielding
-
Length
12.00' (3.66m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Gray
Voltage Rating
125VAC
Current Rating (Amps)
13A
Operating Temperature
60°C
Features
Hospital Grade
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.103.91000kr.103.91
10kr.88.31000kr.883.10
25kr.82.78000kr.2,069.50
50kr.78.82920kr.3,941.46
100kr.75.06770kr.7,506.77
300kr.69.47293kr.20,841.88
500kr.67.01654kr.33,508.27
1.000kr.63.82232kr.63,822.32
Manufacturers Standard Package
Unit Price without VAT:kr.103.91000
Unit Price with VAT:kr.129.88750