
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Qualtek | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| 1st Connector Type | HDMI-A Male | |
| 2nd Connector Type | HDMI-A Male | |
| Length | 32.8' (10.00m) | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| Cable Type | Round | |
| Color | Black | |
| Shielding | Shielded | |
| Usage | High Definition Multimedia Interface, 2.1A | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.703.42000 | kr.703.42 | 
| 10 | kr.597.95800 | kr.5,979.58 | 
| 25 | kr.560.55560 | kr.14,013.89 | 
| 50 | kr.533.83420 | kr.26,691.71 | 
| 100 | kr.516.64000 | kr.51,664.00 | 
| Unit Price without VAT: | kr.703.42000 | 
|---|---|
| Unit Price with VAT: | kr.879.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark