
Category | Width 0.098" (2.50mm) |
Manufacturer Qualtek | Length - Actual 0.656' (200.00mm, 7.87") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Obsolete | Features UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 7.75" | Color Black |
Bundle Diameter 2.07" (52.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S8-18-M0 | Panduit Corp | 20.000 | 298-16839-ND | kr.0.22051 | Direct |


