
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 36.25" | |
Bundle Diameter | 11.02" (280.00mm) | |
Width | 0.354" (9.00mm) | |
Length - Actual | 3.018' (920.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.5.83160 | kr.291.58 |
| 100 | kr.5.55260 | kr.555.26 |
| 150 | kr.5.39573 | kr.809.36 |
| 250 | kr.5.20464 | kr.1,301.16 |
| 350 | kr.5.08231 | kr.1,778.81 |
| 500 | kr.4.95598 | kr.2,477.99 |
| Unit Price without VAT: | kr.5.83160 |
|---|---|
| Unit Price with VAT: | kr.7.28950 |

