1321023-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 265
Unit Price: kr.97.09000
Datasheet
1321003-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1321023-10

DigiKey Part Number
Q387-ND
Manufacturer
Manufacturer Product Number
1321023-10
Description
CBL M-M DVI-D SNGL LINK 10' SHLD
Customer Reference
Detailed Description
Cable Assembly 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
DVI-D Single Link, Male
2nd Connector Type
DVI-D Single Link, Male
Length
10.0' (3.05m)
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Digital Visual Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CBL M-M DVI-D SNGL LINK 3' SHLD
In-Stock: 1534
Unit Price: kr.64.38000
CBL M-M DVI-D SNGL LINK 6' SHLD
In-Stock: 1223
Unit Price: kr.73.15000
CBL M-M DVI-D SNGL LINK 16' SHLD
In-Stock: 555
Unit Price: kr.107.07000