1321011-06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1321011-06

DigiKey Part Number
Q381-ND
Manufacturer
Manufacturer Product Number
1321011-06
Description
CBL ASSY DSUB 15P M-DVI-A M 6'
Customer Reference
Detailed Description
Cable Assembly D-Sub 15 pos Male, High Density (HD) to DVI-A Male 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
D-Sub 15 pos Male, High Density (HD) to DVI-A Male
Length
6.00' (1.83m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Multi Media
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CBL ASSY DSUB 15P M-DVI-A M 3'
In-Stock: 803
Unit Price: kr.63.21000
CBL ASSY 15P M-DVI-A M 16.01'
In-Stock: 0
Unit Price: