1226001-01 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bel Inc.
In Stock: 180
Unit Price: kr.17.41000
Datasheet

Direct


Assmann WSW Components
In Stock: 569
Unit Price: kr.12.22000
Datasheet

Direct


Amphenol Cables on Demand
In Stock: 0
Unit Price: kr.23.94000
Datasheet

Direct


Eaton Tripp Lite
In Stock: 175
Unit Price: kr.24.45000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: kr.12.41728
Datasheet

Parametric Equivalent


Bel Inc.
In Stock: 0
Unit Price: kr.24.52681
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: kr.24.51000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.103.36000
Datasheet
1226022-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1226001-01

DigiKey Part Number
1226001-01-ND
Manufacturer
Manufacturer Product Number
1226001-01
Description
CABLE MOD 8P8C PLUG TO PLUG 1'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.00' (304.8mm)
Shielding
Unshielded
Color
Gray
Features
Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.