09650-M/30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09650-M/30
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

09650-M/30

DigiKey Part Number
Q1024-ND
Manufacturer
Manufacturer Product Number
09650-M/30
Description
FILTER FAN ELEM 150MM 30PPI 1=1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
172mm Dia Fan Replacement Filter Element Foam
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Replacement Filter Element
Fits Fan Size
172mm Dia
For Use With/Related Products
-
Features
-
Material
Foam
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.03000kr.5.03
10kr.4.24400kr.42.44
25kr.3.92920kr.98.23
50kr.3.69720kr.184.86
100kr.3.46820kr.346.82
250kr.3.17752kr.794.38
500kr.2.96920kr.1,484.60
1.000kr.2.96700kr.2,967.00
Unit Price without VAT:kr.5.03000
Unit Price with VAT:kr.6.28750