
QCC-743-1-MQFN40-TR-00-0 | |
|---|---|
DigiKey Part Number | 660-QCC-743-1-MQFN40-TR-00-0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QCC-743-1-MQFN40-TR-00-0 |
Description | QCC-743-1-MQFN40-TR-00-0. |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RISC-V System On Chip (SOC) IC Qualcomm® QCC740 325MHz 40-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Architecture | DSP, MCU | |
Core Processor | RISC-V | |
Flash Size | 128KB | |
RAM Size | 484KB | |
Peripherals | I2S, PWM | |
Connectivity | CANbus, I2C, SDIO, SPI, UART/USART | |
Speed | 325MHz | |
Primary Attributes | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Package / Case | 40-VFQFN | |
Supplier Device Package | 40-QFN (5x5) | |
Number of I/O | 19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.17.15700 | kr.68,628.00 |
| Unit Price without VAT: | kr.17.15700 |
|---|---|
| Unit Price with VAT: | kr.21.44625 |


