
QCC-3021-0-80PQFN-MT-00-0 | |
|---|---|
DigiKey Part Number | 660-QCC-3021-0-80PQFN-MT-00-0-ND |
Manufacturer | |
Manufacturer Product Number | QCC-3021-0-80PQFN-MT-00-0 |
Description | IC RF TXRX+MCU BLE 80QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 80-VFQFN Exposed Pad |
Category | Protocol |
Mfr | Data Rate (Max) 2Mbps |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 80-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 80-QFN (8x8) |
Type TxRx + MCU | Base Product Number |
RF Family/Standard Bluetooth |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.27000 | kr.19.27 |
| 100 | kr.18.34730 | kr.1,834.73 |
| 2.000 | kr.17.07930 | kr.34,158.60 |
| Unit Price without VAT: | kr.19.27000 |
|---|---|
| Unit Price with VAT: | kr.24.08750 |

