
DK-CSR1010-10169-1A | |
|---|---|
DigiKey Part Number | DK-CSR1010-10169-1A-ND |
Manufacturer | |
Manufacturer Product Number | DK-CSR1010-10169-1A |
Description | EVAL KIT BLUETOOTH LOW ENERGY |
Customer Reference | |
Detailed Description | CSR1010 CSRmesh™, µEnergy™ Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | CSR1010 | |
Note | - | |
Base Product Number |

