IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 68-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR8645A04-IBBC-R

DigiKey Part Number
660-CSR8645A04-IBBC-RTR-ND - Tape & Reel (TR)
660-CSR8645A04-IBBC-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CSR8645A04-IBBC-R
Description
IC RF TXRX+MCU BLE 68VFBGA
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 68-VFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
-
Power - Output
9dBm
Sensitivity
-90dBm
Memory Size
1kB ROM, 56kB RAM
Serial Interfaces
I2C, I2S, SPI, UART, USB
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
68-VFBGA
Supplier Device Package
68-VFBGA (5.5x5.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.46.09000kr.46.09
10kr.39.93600kr.399.36
25kr.37.79920kr.944.98
Unit Price without VAT:kr.46.09000
Unit Price with VAT:kr.57.61250