
AR8035-AL1B-SR-1 | |
|---|---|
DigiKey Part Number | 660-AR8035-AL1B-SR-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR8035-AL1B-SR-1 |
Description | AR8035-AL1B-SR-1. |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Ethernet 40-QFN (5x5) |
Category | Duplex Full, Half |
Manufacturer Qualcomm | Data Rate 10Mbps, 100Mbps, 1Gbps |
Packaging Tape & Reel (TR) | Voltage - Supply 1.04V ~ 1.17V, 3.14V ~ 3.47V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol Ethernet | Package / Case 40-WFQFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 40-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.32.14898 | kr.16,074.49 |
| Unit Price without VAT: | kr.32.14898 |
|---|---|
| Unit Price with VAT: | kr.40.18623 |

