869MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 2.4dB 2MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
869MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 2.4dB 2MHz Bandwidth 6-SMD, No Lead
B39871B3725U410

B39871B3715U410

DigiKey Part Number
495-2361-2-ND - Tape & Reel (TR)
495-2361-1-ND - Cut Tape (CT)
495-2361-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B39871B3715U410
Description
FILTER SAW 869MHZ 6-SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
869MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 2.4dB 2MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
B39871B3715U410 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
2.4dB
Manufacturer
Qualcomm (RF front-end (RFFE) filters)
Applications
Remote Control
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Frequency - Center
869MHz
Height (Max)
0.043" (1.10mm)
Bandwidth
2MHz
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.731
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.95000kr.9.95
10kr.8.10900kr.81.09
25kr.7.47600kr.186.90
50kr.7.03100kr.351.55
100kr.6.61260kr.661.26
250kr.6.09908kr.1,524.77
500kr.5.73720kr.2,868.60
1.000kr.5.39686kr.5,396.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.4.44467kr.40,002.03
Manufacturers Standard Package
Unit Price without VAT:kr.9.95000
Unit Price with VAT:kr.12.43750