


B39552B7540L210 | |
|---|---|
DigiKey Part Number | 1752-B39552B7540L210TR-ND - Tape & Reel (TR) 1752-B39552B7540L210CT-ND - Cut Tape (CT) 1752-B39552B7540L210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39552B7540L210 |
Description | RF FILTER 25.5GHZ 5SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25.5GHz Center Frequency RF Filter (Radio Frequency) 665MHz Bandwidth 2.7dB 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 25.5GHz Center | |
Bandwidth | 665MHz | |
Filter Type | - | |
Ripple | 1.1dB | |
Insertion Loss | 2.7dB | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) | |
Height (Max) | 0.022" (0.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.84000 | kr.7.84 |
| 10 | kr.6.39800 | kr.63.98 |
| 25 | kr.5.90000 | kr.147.50 |
| 50 | kr.5.54900 | kr.277.45 |
| 100 | kr.5.21920 | kr.521.92 |
| 250 | kr.4.81348 | kr.1,203.37 |
| 500 | kr.4.52788 | kr.2,263.94 |
| 1.000 | kr.4.25923 | kr.4,259.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.69514 | kr.18,475.70 |
| 10.000 | kr.3.47554 | kr.34,755.40 |
| 15.000 | kr.3.35306 | kr.50,295.90 |
| Unit Price without VAT: | kr.7.84000 |
|---|---|
| Unit Price with VAT: | kr.9.80000 |





