
B39242B8852P810 | |
|---|---|
DigiKey Part Number | B39242B8852P810CT-ND - Cut Tape (CT) B39242B8852P810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39242B8852P810 |
Description | FILTER SAW 2.442GHZ 5-SMD |
Customer Reference | |
Detailed Description | 2.442GHz Frequency Bluetooth, WLAN RF SAW Filter (Surface Acoustic Wave) 1dB 79MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 1dB |
Manufacturer Qualcomm (RF front-end (RFFE) filters) | Applications Bluetooth, WLAN |
Series | Mounting Type Surface Mount |
Packaging Cut Tape (CT) Digi-Reel® | Package / Case 5-SMD, No Lead |
Part Status Active | Height (Max) 0.018" (0.46mm) |
Frequency - Center 2.442GHz | Size / Dimension 0.043" L x 0.035" W (1.09mm x 0.89mm) |
Bandwidth 79MHz |










