
QBTS400R | |
|---|---|
DigiKey Part Number | 1516-1146-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBTS400R |
Description | DISPLAY 7SEG 0.4" TRPL RED 11SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 2V 20mA 0.512" H x 1.093" W x 0.124" D (13.00mm x 27.75mm x 3.15mm) 11-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.512" H x 1.093" W x 0.124" D (13.00mm x 27.75mm x 3.15mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 20mcd | |
Wavelength - Peak | 625nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 11-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.23.90400 | kr.2,390.40 |
| 500 | kr.20.15156 | kr.10,075.78 |
| 1.000 | kr.18.48384 | kr.18,483.84 |
| 2.500 | kr.17.71945 | kr.44,298.62 |
| Unit Price without VAT: | kr.23.90400 |
|---|---|
| Unit Price with VAT: | kr.29.88000 |

