
QBSLDIW561GR | |
|---|---|
DigiKey Part Number | 1516-QBSLDIW561GR-ND |
Manufacturer | |
Manufacturer Product Number | QBSLDIW561GR |
Description | DISPLAY 7SEG 0.56"SGL WHT 10DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Cathode 3V 20mA 0.748" H x 0.496" W x 0.325" D (19.00mm x 12.60mm x 8.25mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | QBSLDIW561GR Models |
Category | Display Type 7-Segment |
Manufacturer QT Brightek (QTB) | Common Pin Common Cathode |
Series | Color White |
Packaging Bag | Voltage - Forward (Vf) (Typ) 3V |
Part Status Active | Current - Test 20mA |
Number of Characters 1 | Millicandela Rating 260mcd |
Size / Dimension 0.748" H x 0.496" W x 0.325" D (19.00mm x 12.60mm x 8.25mm) | Power Dissipation (Max) 64mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.600", 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.61000 | kr.20.61 |
| 10 | kr.15.03200 | kr.150.32 |
| 200 | kr.11.02050 | kr.2,204.10 |
| 600 | kr.10.12742 | kr.6,076.45 |
| 1.000 | kr.9.78554 | kr.9,785.54 |
| 2.000 | kr.9.38403 | kr.18,768.06 |
| 5.000 | kr.8.94665 | kr.44,733.25 |
| Unit Price without VAT: | kr.20.61000 |
|---|---|
| Unit Price with VAT: | kr.25.76250 |





