
QBSLDIG301GR | |
|---|---|
DigiKey Part Number | 1516-QBSLDIG301GR-ND |
Manufacturer | |
Manufacturer Product Number | QBSLDIG301GR |
Description | DISPLAY 7SEG 0.3" SGL GRN 10DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 3V 20mA 0.500" H x 0.299" W x 0.250" D (12.70mm x 7.60mm x 6.35mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | QBSLDIG301GR Models |
Category | Common Pin Common Cathode |
Manufacturer QT Brightek (QTB) | Color Green |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Bag | Current - Test 20mA |
Part Status Active | Millicandela Rating 84mcd |
Number of Characters 1 | Wavelength - Peak 520nm |
Size / Dimension 0.500" H x 0.299" W x 0.250" D (12.70mm x 7.60mm x 6.35mm) | Power Dissipation (Max) 64mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 10-DIP (0.200", 5.08mm) |
Display Type 7-Segment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.90000 | kr.14.90 |
| 10 | kr.10.73400 | kr.107.34 |
| 495 | kr.7.14204 | kr.3,535.31 |
| 990 | kr.6.78226 | kr.6,714.44 |
| 1.485 | kr.6.59787 | kr.9,797.84 |
| 2.475 | kr.6.38975 | kr.15,814.63 |
| 5.445 | kr.6.11486 | kr.33,295.41 |
| 10.395 | kr.5.92543 | kr.61,594.84 |
| Unit Price without VAT: | kr.14.90000 |
|---|---|
| Unit Price with VAT: | kr.18.62500 |

