
QBSLDAG1300GR | |
|---|---|
DigiKey Part Number | 1516-QBSLDAG1300GR-ND |
Manufacturer | |
Manufacturer Product Number | QBSLDAG1300GR |
Description | DISPLAY 7SEG 0.3" SGL GRN 10DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2V 20mA 0.500" H x 0.299" W x 0.250" D (12.70mm x 7.60mm x 6.35mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | QBSLDAG1300GR Models |
Category | Common Pin Common Anode |
Manufacturer QT Brightek (QTB) | Color Green |
Series | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bag | Current - Test 20mA |
Part Status Active | Millicandela Rating 14mcd |
Number of Characters 1 | Wavelength - Peak 575nm |
Size / Dimension 0.500" H x 0.299" W x 0.250" D (12.70mm x 7.60mm x 6.35mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 10-DIP (0.200", 5.08mm) |
Display Type 7-Segment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.14000 | kr.10.14 |
| 10 | kr.7.20200 | kr.72.02 |
| 495 | kr.4.64600 | kr.2,299.77 |
| 990 | kr.4.38849 | kr.4,344.61 |
| 1.485 | kr.4.25642 | kr.6,320.78 |
| 2.475 | kr.4.10727 | kr.10,165.49 |
| 5.445 | kr.3.91016 | kr.21,290.82 |
| 10.395 | kr.3.77425 | kr.39,233.33 |
| Unit Price without VAT: | kr.10.14000 |
|---|---|
| Unit Price with VAT: | kr.12.67500 |

