
QBLP679-RGB | |
---|---|
DigiKey Part Number | QBLP679-RGB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBLP679-RGB |
Description | LED RGB DIFFUSED 6PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.2V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP679-RGB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.3V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 1.60mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.26240 | kr.2,262.40 |
2.000 | kr.2.14928 | kr.4,298.56 |
5.000 | kr.2.10080 | kr.10,504.00 |
10.000 | kr.2.05232 | kr.20,523.20 |
25.000 | kr.2.02000 | kr.50,500.00 |
Unit Price without VAT: | kr.2.26240 |
---|---|
Unit Price with VAT: | kr.2.82800 |