White, Cool 6020K LED Indication - Discrete 3V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP676-IW-CW

DigiKey Part Number
1516-1121-2-ND - Tape & Reel (TR)
1516-1121-1-ND - Cut Tape (CT)
1516-1121-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP676-IW-CW
Description
LED COOL WHITE DIFFUSED 2SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
White, Cool 6020K LED Indication - Discrete 3V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
QBLP676-IW-CW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.40mm x 1.70mm
Mfr
Voltage - Forward (Vf) (Typ)
3V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
2-SMD, J-Lead
Lens Color
Yellow
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
3.00mm L x 2.00mm W
Millicandela Rating
Height (Max)
1.30mm
Lens Style
Oval with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.256
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.47100kr.14.71
100kr.1.03850kr.103.85
500kr.0.84258kr.421.29
1.000kr.0.77779kr.777.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.72257kr.1,445.14
4.000kr.0.67564kr.2,702.56
6.000kr.0.65153kr.3,909.18
10.000kr.0.62427kr.6,242.70
14.000kr.0.60804kr.8,512.56
20.000kr.0.59220kr.11,844.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000