QBLP675-S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


QT Brightek (QTB)
In Stock: 0
Unit Price: kr.0.65320
Datasheet
Red 640nm LED Indication - Discrete 2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP675-S

DigiKey Part Number
1516-QBLP675-STR-ND - Tape & Reel (TR)
1516-QBLP675-SCT-ND - Cut Tape (CT)
1516-QBLP675-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP675-S
Description
LED RED CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 640nm LED Indication - Discrete 2V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
QBLP675-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.50mm x 1.00mm
Mfr
Voltage - Forward (Vf) (Typ)
2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
2-PLCC
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
2.00mm L x 1.40mm W
Millicandela Rating
Height (Max)
1.30mm
Lens Style
Oval with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP675-RQT Brightek (QTB)01516-QBLP675-RTR-NDkr.0.65320Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.77700kr.27.77
100kr.2.00790kr.200.79
500kr.1.66272kr.831.36
1.000kr.1.54943kr.1,549.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.40361kr.4,210.83
6.000kr.1.32936kr.7,976.16
9.000kr.1.29128kr.11,621.52
15.000kr.1.24830kr.18,724.50
21.000kr.1.22275kr.25,677.75
30.000kr.1.19782kr.35,934.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750