
QBLP675-R-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP675-R-2897TR-ND - Tape & Reel (TR) 1516-QBLP675-R-2897CT-ND - Cut Tape (CT) 1516-QBLP675-R-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP675-R-2897 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 1.9V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP675-R-2897 Models |
Category | Lens Size 1.50mm x 1.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.9V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.40mm W |
Millicandela Rating | Height (Max) 1.30mm |
Lens Style Oval with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.85800 | kr.18.58 |
| 100 | kr.1.32130 | kr.132.13 |
| 500 | kr.1.07996 | kr.539.98 |
| 1.000 | kr.1.00033 | kr.1,000.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.89779 | kr.2,693.37 |
| 6.000 | kr.0.84545 | kr.5,072.70 |
| 9.000 | kr.0.81861 | kr.7,367.49 |
| 15.000 | kr.0.78828 | kr.11,824.20 |
| 21.000 | kr.0.77024 | kr.16,175.04 |
| 30.000 | kr.0.75264 | kr.22,579.20 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

