2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-PLCC
2-PLCC

QBLP670D-IW-NW

DigiKey Part Number
1516-QBLP670D-IW-NWTR-ND - Tape & Reel (TR)
1516-QBLP670D-IW-NWCT-ND - Cut Tape (CT)
1516-QBLP670D-IW-NWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP670D-IW-NW
Description
LED NEUTRAL WHT CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
White, Neutral 4000K LED Indication - Discrete 3.1V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
QBLP670D-IW-NW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
3.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.715
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.65000kr.3.65
10kr.2.53400kr.25.34
100kr.1.82980kr.182.98
500kr.1.51232kr.756.16
1.000kr.1.40800kr.1,408.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.31927kr.2,638.54
4.000kr.1.24395kr.4,975.80
6.000kr.1.20532kr.7,231.92
10.000kr.1.16168kr.11,616.80
14.000kr.1.13572kr.15,900.08
20.000kr.1.11040kr.22,208.00
50.000kr.1.05450kr.52,725.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.65000
Unit Price with VAT:kr.4.56250