
QBLP670-S3 | |
|---|---|
DigiKey Part Number | 1516-QBLP670-S3TR-ND - Tape & Reel (TR) 1516-QBLP670-S3CT-ND - Cut Tape (CT) 1516-QBLP670-S3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP670-S3 |
Description | 3528 LED RED 640NM DOMINANT, 660 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP670-S3 Models |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 660nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMH-A100-N00J1 | Broadcom Limited | 35.138 | 516-HSMH-A100-N00J1CT-ND | kr.4.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.35200 | kr.23.52 |
| 100 | kr.1.69150 | kr.169.15 |
| 500 | kr.1.39340 | kr.696.70 |
| 1.000 | kr.1.29520 | kr.1,295.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.21177 | kr.2,423.54 |
| 4.000 | kr.1.14087 | kr.4,563.48 |
| 6.000 | kr.1.10451 | kr.6,627.06 |
| 10.000 | kr.1.06343 | kr.10,634.30 |
| 14.000 | kr.1.03899 | kr.14,545.86 |
| 20.000 | kr.1.01514 | kr.20,302.80 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

