White LED Indication - Discrete 2.7V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP670-IW5

DigiKey Part Number
1516-QBLP670-IW5TR-ND - Tape & Reel (TR)
1516-QBLP670-IW5CT-ND - Cut Tape (CT)
1516-QBLP670-IW5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP670-IW5
Description
LED WHITE DIFFUSED 2PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 2.7V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
QBLP670-IW5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.40mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2.7V
Series
Current - Test
5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Package / Case
2-PLCC
Configuration
Standard
Supplier Device Package
Lens Color
Yellow
Size / Dimension
3.20mm L x 2.80mm W
Lens Transparency
Diffused
Height (Max)
2.10mm
Millicandela Rating
Base Product Number
Lens Style
Round with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.902
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.39500kr.13.95
100kr.0.98520kr.98.52
500kr.0.79782kr.398.91
1.000kr.0.73588kr.735.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.68317kr.1,366.34
4.000kr.0.63828kr.2,553.12
6.000kr.0.61523kr.3,691.38
10.000kr.0.58918kr.5,891.80
14.000kr.0.57366kr.8,031.24
20.000kr.0.55851kr.11,170.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750