Green, Red 520nm Green, 623nm Red LED Indication - Discrete 3.1V Green, 2V Red 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP655-RIG

DigiKey Part Number
1516-1287-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QBLP655-RIG
Description
LED GREEN/RED CLEAR 1205 SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Green, Red 520nm Green, 623nm Red LED Indication - Discrete 3.1V Green, 2V Red 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
QBLP655-RIG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
1.20mm
Voltage - Forward (Vf) (Typ)
3.1V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
3.20mm L x 1.20mm W
Height (Max)
1.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 51.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.99839kr.2,995.17
6.000kr.0.94181kr.5,650.86
9.000kr.0.91278kr.8,215.02
15.000kr.0.88000kr.13,200.00
21.000kr.0.86050kr.18,070.50
30.000kr.0.84147kr.25,244.10
75.000kr.0.79949kr.59,961.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.99839
Unit Price with VAT:kr.1.24799