
QBLP655-RAG | |
|---|---|
DigiKey Part Number | 1516-1285-2-ND - Tape & Reel (TR) 1516-1285-1-ND - Cut Tape (CT) 1516-1285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP655-RAG |
Description | LED RED/YLW-GRN CLEAR 1205 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow-Green 623nm Red, 571nm Yellow-Green LED Indication - Discrete 2V Red, 2V Yellow-Green 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP655-RAG Models |
Category | Lens Size 1.20mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V Red, 2V Yellow-Green |
Series | Current - Test 20mA Red, 20mA Yellow-Green |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 4-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.20mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Square with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.57000 | kr.15.70 |
| 100 | kr.1.11150 | kr.111.15 |
| 500 | kr.0.90316 | kr.451.58 |
| 1.000 | kr.0.83439 | kr.834.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.74570 | kr.2,237.10 |
| 6.000 | kr.0.70041 | kr.4,202.46 |
| 9.000 | kr.0.67717 | kr.6,094.53 |
| 15.000 | kr.0.65092 | kr.9,763.80 |
| 21.000 | kr.0.63530 | kr.13,341.30 |
| 30.000 | kr.0.62005 | kr.18,601.50 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |

