
QBLP655-R | |
|---|---|
DigiKey Part Number | 1516-QBLP655-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBLP655-R |
Description | LED RED CLEAR 1205 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP655-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.20mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.20mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.49357 | kr.1,480.71 |
| 6.000 | kr.0.44421 | kr.2,665.26 |
| 15.000 | kr.0.39485 | kr.5,922.75 |
| 30.000 | kr.0.37018 | kr.11,105.40 |
| 75.000 | kr.0.33316 | kr.24,987.00 |
| 150.000 | kr.0.32082 | kr.48,123.00 |
| Unit Price without VAT: | kr.0.49357 |
|---|---|
| Unit Price with VAT: | kr.0.61696 |

