
QBLP655-IG | |
|---|---|
DigiKey Part Number | 1516-1099-2-ND - Tape & Reel (TR) 1516-1099-1-ND - Cut Tape (CT) 1516-1099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP655-IG |
Description | LED GREEN CLEAR 1205 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Green 520nm LED Indication - Discrete 3.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP655-IG Models |
Category | Lens Size 1.20mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.20mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Square with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.53400 | kr.15.34 |
| 100 | kr.1.08410 | kr.108.41 |
| 500 | kr.0.88062 | kr.440.31 |
| 1.000 | kr.0.81342 | kr.813.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.72673 | kr.2,180.19 |
| 6.000 | kr.0.68248 | kr.4,094.88 |
| 9.000 | kr.0.65976 | kr.5,937.84 |
| 15.000 | kr.0.63410 | kr.9,511.50 |
| 21.000 | kr.0.61882 | kr.12,995.22 |
| 30.000 | kr.0.60391 | kr.18,117.30 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

