
QBLP655-AG | |
|---|---|
DigiKey Part Number | 1516-1096-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBLP655-AG |
Description | LED YLW-GRN CLEAR 1205 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 570nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP655-AG Models |
Category | Lens Size 1.20mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.20mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Square with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.51868 | kr.1,556.04 |
| 6.000 | kr.0.48986 | kr.2,939.16 |
| 15.000 | kr.0.44664 | kr.6,699.60 |
| 30.000 | kr.0.41782 | kr.12,534.60 |
| 75.000 | kr.0.38324 | kr.28,743.00 |
| 150.000 | kr.0.36740 | kr.55,110.00 |
| Unit Price without VAT: | kr.0.51868 |
|---|---|
| Unit Price with VAT: | kr.0.64835 |

