
QBLP653R-Y5 | |
|---|---|
DigiKey Part Number | 1516-QBLP653R-Y5TR-ND - Tape & Reel (TR) 1516-QBLP653R-Y5CT-ND - Cut Tape (CT) 1516-QBLP653R-Y5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653R-Y5 |
Description | LED YELLOW CLEAR 1209 SMD BOT EN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.9V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP653R-Y5 Models |
Category | Lens Size 1.80mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 1.9V |
Series | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 15° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 593nm |
Lens Color Colorless | Package / Case 1209 (3224 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.40mm W |
Lens Style Round with Domed Top | Height (Max) 2.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.89600 | kr.18.96 |
| 100 | kr.1.35300 | kr.135.30 |
| 500 | kr.1.10772 | kr.553.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.98549 | kr.1,478.23 |
| 3.000 | kr.0.92302 | kr.2,769.06 |
| 4.500 | kr.0.89095 | kr.4,009.28 |
| 7.500 | kr.0.85469 | kr.6,410.17 |
| 10.500 | kr.0.83311 | kr.8,747.66 |
| 15.000 | kr.0.81205 | kr.12,180.75 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

