Yellow 590nm LED Indication - Discrete 1.95V 1209 (3224 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP653R-Y5-2897

DigiKey Part Number
1516-QBLP653R-Y5-2897TR-ND - Tape & Reel (TR)
1516-QBLP653R-Y5-2897CT-ND - Cut Tape (CT)
1516-QBLP653R-Y5-2897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP653R-Y5-2897
Description
LED YELLOW CLEAR 1209 SMD BOT EN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 1.95V 1209 (3224 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP653R-Y5-2897 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.80mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
1.95V
Series
Current - Test
5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
15°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
590nm
Lens Color
Colorless
Package / Case
1209 (3224 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.40mm W
Lens Style
Round with Domed Top
Height (Max)
2.65mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.475
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.2.07300kr.20.73
100kr.1.48360kr.148.36
500kr.1.21816kr.609.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.08596kr.1,628.94
3.000kr.1.01848kr.3,055.44
4.500kr.0.98381kr.4,427.14
7.500kr.0.94464kr.7,084.80
10.500kr.0.92133kr.9,673.97
15.000kr.0.89858kr.13,478.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000