
QBLP653-S3 | |
|---|---|
DigiKey Part Number | 1516-QBLP653-S3TR-ND - Tape & Reel (TR) 1516-QBLP653-S3CT-ND - Cut Tape (CT) 1516-QBLP653-S3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653-S3 |
Description | 1208D LED RED 640NM DOMINANT, 66 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 642nm LED Indication - Discrete 1.9V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP653-S3 Models |
Category | Lens Size 1.80mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 1.9V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 15° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 660nm |
Lens Color Colorless | Package / Case 1209 (3224 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.40mm W |
Lens Style Round with Domed Top | Height (Max) 2.65mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP653-R5 | QT Brightek (QTB) | 1.014 | 1516-QBLP653-R5CT-ND | kr.0.34000 | Parametric Equivalent |
| ASMT-BR20-AS000 | Broadcom Limited | 15.404 | 516-2945-1-ND | kr.0.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.85900 | kr.28.59 |
| 100 | kr.2.07000 | kr.207.00 |
| 500 | kr.1.71586 | kr.857.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.53990 | kr.2,309.85 |
| 3.000 | kr.1.45011 | kr.4,350.33 |
| 4.500 | kr.1.40403 | kr.6,318.13 |
| 7.500 | kr.1.35198 | kr.10,139.85 |
| 10.500 | kr.1.32102 | kr.13,870.71 |
| 15.000 | kr.1.29081 | kr.19,362.15 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

