
QBLP653-S | |
|---|---|
DigiKey Part Number | 1516-QBLP653-STR-ND - Tape & Reel (TR) 1516-QBLP653-SCT-ND - Cut Tape (CT) 1516-QBLP653-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653-S |
Description | LED RED CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 2V 1209 (3224 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 15° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 650nm |
Configuration Standard | Package / Case 1209 (3224 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.40mm W |
Millicandela Rating | Height (Max) 2.65mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.80mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.89600 | kr.18.96 |
| 100 | kr.1.35170 | kr.135.17 |
| 500 | kr.1.10570 | kr.552.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.94495 | kr.1,417.42 |
| 3.000 | kr.0.88458 | kr.2,653.74 |
| 4.500 | kr.0.85355 | kr.3,840.98 |
| 7.500 | kr.0.81849 | kr.6,138.68 |
| 10.500 | kr.0.79761 | kr.8,374.91 |
| 15.000 | kr.0.77724 | kr.11,658.60 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

