Green, Red 570nm Green, 620nm Red LED Indication - Discrete 2V Green, 2V Red 1209 (3224 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP653-RAG

DigiKey Part Number
1516-1187-2-ND - Tape & Reel (TR)
1516-1187-1-ND - Cut Tape (CT)
1516-1187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP653-RAG
Description
LED GREEN/RED CLEAR 1208 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green, Red 570nm Green, 620nm Red LED Indication - Discrete 2V Green, 2V Red 1209 (3224 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP653-RAG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.80mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2V Green, 2V Red
Series
Current - Test
20mA Green, 20mA Red
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
60°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Package / Case
1209 (3224 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.40mm W
Millicandela Rating
Height (Max)
2.60mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 365
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.3.29000kr.32.90
100kr.2.39460kr.239.46
500kr.1.99470kr.997.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.79591kr.2,693.86
3.000kr.1.69456kr.5,083.68
4.500kr.1.64257kr.7,391.57
7.500kr.1.58385kr.11,878.88
10.500kr.1.54892kr.16,263.66
15.000kr.1.51485kr.22,722.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000