Red 621nm LED Indication - Discrete 2V 1209 (3224 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP653-R-2897

DigiKey Part Number
1516-QBLP653-R-2897TR-ND - Tape & Reel (TR)
1516-QBLP653-R-2897CT-ND - Cut Tape (CT)
1516-QBLP653-R-2897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP653-R-2897
Description
LED RED CLEAR 1208 SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Red 621nm LED Indication - Discrete 2V 1209 (3224 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP653-R-2897 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.399
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.2.08600kr.20.86
100kr.1.49430kr.149.43
500kr.1.22602kr.613.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.09217kr.1,638.26
3.000kr.1.02380kr.3,071.40
4.500kr.0.98870kr.4,449.15
7.500kr.0.94904kr.7,117.80
10.500kr.0.92543kr.9,717.01
15.000kr.0.90239kr.13,535.85
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000