Green 525nm LED Indication - Discrete 3.2V 1209 (3224 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP653-IG-2897

DigiKey Part Number
1516-QBLP653-IG-2897TR-ND - Tape & Reel (TR)
1516-QBLP653-IG-2897CT-ND - Cut Tape (CT)
1516-QBLP653-IG-2897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP653-IG-2897
Description
LED GREEN CLEAR 1208 SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.2V 1209 (3224 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.80mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
3.2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
15°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
1209 (3224 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.40mm W
Millicandela Rating
Height (Max)
2.65mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.545
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.2.18700kr.21.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.10383kr.1,655.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250