
QBLP653-IB | |
|---|---|
DigiKey Part Number | 1516-1090-2-ND - Tape & Reel (TR) 1516-1090-1-ND - Cut Tape (CT) 1516-1090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653-IB |
Description | LED BLUE CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Blue 460nm LED Indication - Discrete 3.1V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP653-IB Models |
Category | Lens Size 1.80mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 15° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 1209 (3224 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.40mm W |
Millicandela Rating | Height (Max) 2.60mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.91500 | kr.19.15 |
| 100 | kr.1.36500 | kr.136.50 |
| 500 | kr.1.11672 | kr.558.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.99276 | kr.1,489.14 |
| 3.000 | kr.0.92944 | kr.2,788.32 |
| 4.500 | kr.0.89693 | kr.4,036.18 |
| 7.500 | kr.0.86016 | kr.6,451.20 |
| 10.500 | kr.0.83828 | kr.8,801.94 |
| 15.000 | kr.0.81692 | kr.12,253.80 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |






