
QBLP651-S3 | |
|---|---|
DigiKey Part Number | 1516-QBLP651-S3TR-ND - Tape & Reel (TR) 1516-QBLP651-S3CT-ND - Cut Tape (CT) 1516-QBLP651-S3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP651-S3 |
Description | 1206D LED RED 640NM DOMINANT, 66 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP651-S3 Models |
Category | Lens Size 1.10mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 660nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 1.50mm W |
Lens Style Round with Flat Top | Height (Max) 1.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.78200 | kr.17.82 |
| 100 | kr.1.26740 | kr.126.74 |
| 500 | kr.1.03430 | kr.517.15 |
| 1.000 | kr.0.95753 | kr.957.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.85856 | kr.2,575.68 |
| 6.000 | kr.0.80804 | kr.4,848.24 |
| 9.000 | kr.0.78213 | kr.7,039.17 |
| 15.000 | kr.0.75285 | kr.11,292.75 |
| 21.000 | kr.0.73543 | kr.15,444.03 |
| 30.000 | kr.0.71843 | kr.21,552.90 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

