Green 530nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP650-IG

DigiKey Part Number
1516-1163-2-ND - Tape & Reel (TR)
1516-1163-1-ND - Cut Tape (CT)
1516-1163-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP650-IG
Description
LED GREEN CLEAR 1206 SMD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Green 530nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP650-IG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.00mm x 1.60mm
Mfr
Voltage - Forward (Vf) (Typ)
3.3V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
1206 (3216 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 1.60mm W
Millicandela Rating
Height (Max)
1.10mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.192
Factory Stock: 6.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.59100kr.15.91
100kr.1.12920kr.112.92
500kr.0.91842kr.459.21
1.000kr.0.84886kr.848.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.75911kr.2,277.33
6.000kr.0.71329kr.4,279.74
9.000kr.0.68978kr.6,208.02
15.000kr.0.66321kr.9,948.15
21.000kr.0.64740kr.13,595.40
30.000kr.0.63198kr.18,959.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750