
QBLP631-YG1-2943 | |
|---|---|
DigiKey Part Number | 1516-QBLP631-YG1-2943TR-ND - Tape & Reel (TR) 1516-QBLP631-YG1-2943CT-ND - Cut Tape (CT) 1516-QBLP631-YG1-2943DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP631-YG1-2943 |
Description | 0805 LED RED 570NM DOMINANT, 565 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP631-YG1-2943 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case 0805 (2012 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.90mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.30mm x 1.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.09700 | kr.10.97 |
| 100 | kr.0.76590 | kr.76.59 |
| 500 | kr.0.61574 | kr.307.87 |
| 1.000 | kr.0.56597 | kr.565.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.50166 | kr.1,504.98 |
| 6.000 | kr.0.46876 | kr.2,812.56 |
| 9.000 | kr.0.45186 | kr.4,066.74 |
| 15.000 | kr.0.43276 | kr.6,491.40 |
| 21.000 | kr.0.42138 | kr.8,848.98 |
| 30.000 | kr.0.41027 | kr.12,308.10 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |



