
QBLP631-S3 | |
|---|---|
DigiKey Part Number | 1516-QBLP631-S3TR-ND - Tape & Reel (TR) 1516-QBLP631-S3CT-ND - Cut Tape (CT) 1516-QBLP631-S3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP631-S3 |
Description | 0805 LED RED 640NM DOMINANT, 660 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.9V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP631-S3 Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 660nm |
Configuration Standard | Package / Case 0805 (2012 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.90mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.30mm x 1.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.55300 | kr.15.53 |
| 100 | kr.1.09940 | kr.109.94 |
| 500 | kr.0.89330 | kr.446.65 |
| 1.000 | kr.0.82528 | kr.825.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.73755 | kr.2,212.65 |
| 6.000 | kr.0.69276 | kr.4,156.56 |
| 9.000 | kr.0.66978 | kr.6,028.02 |
| 15.000 | kr.0.64381 | kr.9,657.15 |
| 21.000 | kr.0.62836 | kr.13,195.56 |
| 30.000 | kr.0.61328 | kr.18,398.40 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

