Red 640nm LED Indication - Discrete 1.9V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP631-S3

DigiKey Part Number
1516-QBLP631-S3TR-ND - Tape & Reel (TR)
1516-QBLP631-S3CT-ND - Cut Tape (CT)
1516-QBLP631-S3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP631-S3
Description
0805 LED RED 640NM DOMINANT, 660
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red 640nm LED Indication - Discrete 1.9V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP631-S3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.9V
Mfr
Current - Test
20mA
Series
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
660nm
Configuration
Standard
Package / Case
0805 (2012 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
2.00mm L x 1.25mm W
Millicandela Rating
Height (Max)
0.90mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.30mm x 1.25mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.113
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.55300kr.15.53
100kr.1.09940kr.109.94
500kr.0.89330kr.446.65
1.000kr.0.82528kr.825.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.73755kr.2,212.65
6.000kr.0.69276kr.4,156.56
9.000kr.0.66978kr.6,028.02
15.000kr.0.64381kr.9,657.15
21.000kr.0.62836kr.13,195.56
30.000kr.0.61328kr.18,398.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000