White LED Indication - Discrete 3.1V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP631-IW

DigiKey Part Number
1516-1085-2-ND - Tape & Reel (TR)
1516-1085-1-ND - Cut Tape (CT)
1516-1085-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP631-IW
Description
LED WHITE DIFFUSED 0805 SMD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.1V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP631-IW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.30mm x 1.25mm
Mfr
Voltage - Forward (Vf) (Typ)
3.1V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Package / Case
0805 (2012 Metric)
Configuration
Standard
Supplier Device Package
Lens Color
Yellow
Size / Dimension
2.00mm L x 1.25mm W
Lens Transparency
Diffused
Height (Max)
0.90mm
Millicandela Rating
Base Product Number
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 139.227
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.45200kr.14.52
100kr.1.02330kr.102.33
500kr.0.82978kr.414.89
1.000kr.0.76581kr.765.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.68333kr.2,049.99
6.000kr.0.64118kr.3,847.08
9.000kr.0.61955kr.5,575.95
15.000kr.0.59510kr.8,926.50
21.000kr.0.58055kr.12,191.55
30.000kr.0.56635kr.16,990.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250