
QBLP631-IW-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP631-IW-2897TR-ND - Tape & Reel (TR) 1516-QBLP631-IW-2897CT-ND - Cut Tape (CT) 1516-QBLP631-IW-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP631-IW-2897 |
Description | LED WHITE DIFFUSED 0805 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP631-IW-2897 Models |
Category | Lens Size 1.30mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Package / Case 0805 (2012 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Yellow | Size / Dimension 2.00mm L x 1.25mm W |
Lens Transparency Diffused | Height (Max) 0.90mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.38800 | kr.13.88 |
| 100 | kr.0.97760 | kr.97.76 |
| 500 | kr.0.79136 | kr.395.68 |
| 1.000 | kr.0.72986 | kr.729.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.65055 | kr.1,951.65 |
| 6.000 | kr.0.61004 | kr.3,660.24 |
| 9.000 | kr.0.58923 | kr.5,303.07 |
| 15.000 | kr.0.56572 | kr.8,485.80 |
| 21.000 | kr.0.55172 | kr.11,586.12 |
| 30.000 | kr.0.53807 | kr.16,142.10 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

