
QBLP631-2IB | |
|---|---|
DigiKey Part Number | 1516-QBLP631-2IBTR-ND - Tape & Reel (TR) 1516-QBLP631-2IBCT-ND - Cut Tape (CT) 1516-QBLP631-2IBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP631-2IB |
Description | 0805 LED BLUE 466NM DOMINANT, 46 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 466nm LED Indication - Discrete 2.9V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP631-2IB Models |
Category | Voltage - Forward (Vf) (Typ) 2.9V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 462nm |
Configuration Independent | Package / Case 0805 (2012 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.90mm |
Lens Style Square with Flat Top | Base Product Number |
Lens Size 1.30mm x 1.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.1.00800 | kr.10.08 |
| 100 | kr.0.70250 | kr.70.25 |
| 500 | kr.0.56324 | kr.281.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.43976 | kr.1,319.28 |
| 6.000 | kr.0.41042 | kr.2,462.52 |
| 9.000 | kr.0.39533 | kr.3,557.97 |
| 15.000 | kr.0.37828 | kr.5,674.20 |
| 21.000 | kr.0.36812 | kr.7,730.52 |
| 30.000 | kr.0.35821 | kr.10,746.30 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |


