Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP617-Y5-2897

DigiKey Part Number
1516-QBLP617-Y5-2897TR-ND - Tape & Reel (TR)
1516-QBLP617-Y5-2897CT-ND - Cut Tape (CT)
1516-QBLP617-Y5-2897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP617-Y5-2897
Description
LED YELLOW CLEAR 0602 SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
QBLP617-Y5-2897 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
5mA
Series
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
595nm
Configuration
Standard
Package / Case
2-SMD, No Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 1.20mm W
Millicandela Rating
Height (Max)
0.70mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.20mm x 0.60mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.930
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.12000kr.2.12
10kr.1.44900kr.14.49
100kr.1.02500kr.102.50
500kr.0.83086kr.415.43
1.000kr.0.76683kr.766.83
2.000kr.0.71228kr.1,424.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.66587kr.2,663.48
8.000kr.0.62645kr.5,011.60
12.000kr.0.60622kr.7,274.64
20.000kr.0.58336kr.11,667.20
28.000kr.0.56976kr.15,953.28
40.000kr.0.55649kr.22,259.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.12000
Unit Price with VAT:kr.2.65000